There are no models available for this part yet.
Overview of NJU7109F-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NJU7109F-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-NJU7109F-TE1
|
Mouser Electronics | Analog Comparators C-MOS Comparator 1.8 to 5.5V 7mV 7ns RoHS: Compliant | 0 |
|
$0.6330 / $0.6920 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.4563 | Buy Now |
CAD Models for NJU7109F-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJU7109F-TE1 by Nisshinbo Micro Devices
NJU7109F-TE1
Nisshinbo Micro Devices
|
|
---|---|
Samacsys Manufacturer
|
Nisshinbo
|
Want to compare parts?
-
NJU7109F-TE1Nisshinbo Micro DevicesVS
-