Part Details for NJU71091KU1T1-TE3 by Nisshinbo Micro Devices
Overview of NJU71091KU1T1-TE3 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJU71091KU1T1-TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU71091KU1T1-TE3TR-ND
|
DigiKey | 1CH. VIDEO DRIVER WITH SHORT-TO- Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.4949 | Buy Now |
DISTI #
513-NJU71091KU1T1TE3
|
Mouser Electronics | Analog Comparators LP C-MOS Comparator 1.8V to 5.5V 7mV RoHS: Compliant | 0 |
|
$0.4520 / $0.4940 | Order Now |
Part Details for NJU71091KU1T1-TE3
NJU71091KU1T1-TE3 CAD Models
NJU71091KU1T1-TE3 Part Data Attributes
|
NJU71091KU1T1-TE3
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU71091KU1T1-TE3
Nisshinbo Micro Devices
Consumer Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Consumer IC Type | CONSUMER CIRCUIT |