Part Details for NJU7096R by New Japan Radio Co Ltd
Overview of NJU7096R by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU7096R
NJU7096R CAD Models
NJU7096R Part Data Attributes
|
NJU7096R
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7096R
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 2.8 mm |
Alternate Parts for NJU7096R
This table gives cross-reference parts and alternative options found for NJU7096R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7096R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJU7096RB1 | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, TVSP-8 | NJU7096R vs NJU7096RB1 |
NJU7096R(TE1) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8 | NJU7096R vs NJU7096R(TE1) |
NJU7094R(TE1) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8 | NJU7096R vs NJU7094R(TE1) |
NJU7095R(TE1) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8 | NJU7096R vs NJU7095R(TE1) |
NJU7095R(TE2) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8 | NJU7096R vs NJU7095R(TE2) |
NJU7096R(TE2) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, VSP-8 | NJU7096R vs NJU7096R(TE2) |