-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJU7062M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7062M
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 10000 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NJU7062M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7062M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7062M-(T2) | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, 0.250 INCH, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M-(T2) |
NJU7062M(TE2) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(TE2) |
NJU7062M(TE1) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(TE1) |
NJU7062M(TE3) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(TE3) |
NJU7062M(T2) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(T2) |
NJU7062M-(TE1) | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, 0.250 INCH, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M-(TE1) |
NJU7062M(TE4) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(TE4) |
NJU7062M(T1) | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M(T1) |
NJU7062M-(TE3) | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, 0.250 INCH, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7062M vs NJU7062M-(TE3) |