Part Details for NJU6466C-02 by New Japan Radio Co Ltd
Overview of NJU6466C-02 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NJU6466C-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$1.8500 | Buy Now |
|
Sense Electronic Company Limited | CHIP | 12160 |
|
RFQ |
Part Details for NJU6466C-02
NJU6466C-02 CAD Models
NJU6466C-02 Part Data Attributes:
|
NJU6466C-02
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6466C-02
New Japan Radio Co Ltd
Dot Matrix LCD Driver, 32 X 60 Dots, CMOS, 4.06 X 3.93 MM, DIE-118
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 118 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | 1 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 0.35 MHz | |
Display Configuration | 32 X 60 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XUUC-N118 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |