Part Details for NJU6378AC-C by New Japan Radio Co Ltd
Overview of NJU6378AC-C by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU6378AC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.2110 | Buy Now |
Part Details for NJU6378AC-C
NJU6378AC-C CAD Models
NJU6378AC-C Part Data Attributes:
|
NJU6378AC-C
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6378AC-C
New Japan Radio Co Ltd
Clock Generator, 40MHz, CMOS, CHIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | CHIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6378AC-C
This table gives cross-reference parts and alternative options found for NJU6378AC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6378AC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL685-28DC | Clock Generator | Micrel Inc | NJU6378AC-C vs PL685-28DC |
ASM3I2812BG-08TR | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | NJU6378AC-C vs ASM3I2812BG-08TR |
ASM3I2814BG-08ST | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | NJU6378AC-C vs ASM3I2814BG-08ST |
MB88R157PNF-G-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, 5.05 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | NJU6378AC-C vs MB88R157PNF-G-JN-ERE1 |
MB88R157PNF-G-JNE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, 5.05 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | NJU6378AC-C vs MB88R157PNF-G-JNE1 |
ASM3I2814AG-08ST | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | NJU6378AC-C vs ASM3I2814AG-08ST |
ASM3I2814AG-08TR | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | NJU6378AC-C vs ASM3I2814AG-08TR |
181MI-02LF | SOIC-8, Tube | Integrated Device Technology Inc | NJU6378AC-C vs 181MI-02LF |
ASM3I2812AG-08TT | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | NJU6378AC-C vs ASM3I2812AG-08TT |
MB88R157PNF-G-JN-EFE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, 5.05 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | NJU6378AC-C vs MB88R157PNF-G-JN-EFE1 |