Part Details for NJU6338HE by New Japan Radio Co Ltd
Results Overview of NJU6338HE by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJU6338HE Information
NJU6338HE by New Japan Radio Co Ltd is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for NJU6338HE
NJU6338HE CAD Models
NJU6338HE Part Data Attributes
|
NJU6338HE
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6338HE
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, PDSO8, EMP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6338HE
This table gives cross-reference parts and alternative options found for NJU6338HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6338HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJU6361AE(T2) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6361AE(T2) |
NJU6372HE-(T2) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | NJU6338HE vs NJU6372HE-(T2) |
NJU6375JE(TE2) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6375JE(TE2) |
NJU6322WE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6322WE |
NJU6332HE-(T1) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | NJU6338HE vs NJU6332HE-(T1) |
NJU6318AE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6318AE |
NJU6324LE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6324LE |
NJU6375JE(T1) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 | NJU6338HE vs NJU6375JE(T1) |
NJU6371HE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | NJU6338HE vs NJU6371HE |