Part Details for NJU6329AC by New Japan Radio Co Ltd
Overview of NJU6329AC by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU6329AC
NJU6329AC CAD Models
NJU6329AC Part Data Attributes
|
NJU6329AC
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6329AC
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6329AC
This table gives cross-reference parts and alternative options found for NJU6329AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6329AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6375JC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6375JC |
NJU6333HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6333HC |
NJU6322TC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6322TC |
NJU6371HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6371HC |
NJU6372HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6372HC |
NJU6338HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6338HC |
NJU6318WC | Clock Generator, 50MHz, CMOS, 1.33 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6318WC |
NJU6322WC | Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6322WC |
NJU6331HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6331HC |
NJU6339HC | Clock Generator, 50MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | NJU6329AC vs NJU6339HC |