Part Details for NJU4066BV by New Japan Radio Co Ltd
Overview of NJU4066BV by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU4066BV
NJU4066BV CAD Models
NJU4066BV Part Data Attributes
|
NJU4066BV
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU4066BV
New Japan Radio Co Ltd
SPST, 4 Func, 1 Channel, CMOS, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJU4066BV
This table gives cross-reference parts and alternative options found for NJU4066BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU4066BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU4066BV-(TE1) | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, MINI, PLASTIC, SSOP-14 | New Japan Radio Co Ltd | NJU4066BV vs NJU4066BV-(TE1) |
NJU4066BV(TE1) | SPST, 4 Func, 1 Channel, CMOS, PDSO14, SSOP-14 | New Japan Radio Co Ltd | NJU4066BV vs NJU4066BV(TE1) |
NJU4066BV-(TE2) | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, MINI, PLASTIC, SSOP-14 | New Japan Radio Co Ltd | NJU4066BV vs NJU4066BV-(TE2) |