Logic
NJU3718M
New Japan Radio Co Ltd
Description: Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDSO30, SDMP-30

Overview of NJU3718M by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for NJU3718M by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU3718M by New Japan Radio Co Ltd

NJU3718M
New Japan Radio Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
30
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
3718
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e4
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
2
Number of Bits
20
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
5 MHz
Want to compare parts?
  1. NJU3718M
    New Japan Radio Co Ltd
    Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDSO30, SDMP-30
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU3718M by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU3718M by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU3718M would you like to use for your alert(s)?
  • Please alert me when NJU3718M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU3718M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU3718M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU3718M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU3718M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU3718M by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: