Part Details for NJT5662N01100 by New Japan Radio Co Ltd
Overview of NJT5662N01100 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJT5662N01100
NJT5662N01100 CAD Models
NJT5662N01100 Part Data Attributes
|
NJT5662N01100
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJT5662N01100
New Japan Radio Co Ltd
Up Converter, 5850MHz Min, 6425MHz Max, 10.800 X 9.700 INCH, 5.300 INCH HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
IF Frequency-Max | 1525 MHz | |
IF Frequency-Min | 950 MHz | |
Input Power-Min (CW) | -5 dBm | |
LO Tunable | NO | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 6425 MHz | |
RF Input Frequency-Min | 5850 MHz | |
RF Output Frequency-Max | 6425 MHz | |
RF Output Frequency-Min | 5850 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
VSWR-Max | 2 |