Part Details for NJS6930 by New Japan Radio Co Ltd
Overview of NJS6930 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJS6930
NJS6930 CAD Models
NJS6930 Part Data Attributes
|
NJS6930
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJS6930
New Japan Radio Co Ltd
Limiter, 9300MHz Min, 9500MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Construction | COMPONENT | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 9300 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |