Part Details for NJS-24PH001 by ITT Interconnect Solutions
Overview of NJS-24PH001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJS-24PH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7375
|
Newark | Micros |Itt Cannon NJS-24PH001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.4600 / $798.0400 | Buy Now |
DISTI #
NJS-24PH001-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$760.2810 | Buy Now |
DISTI #
NJS-24PH001
|
Avnet Americas | 097300-0107 - Bulk (Alt: NJS-24PH001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$348.5125 / $1,047.0630 | Buy Now |
DISTI #
965-NJS-24PH001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$760.2800 | Order Now |
DISTI #
ITTNJS-24PH001
|
Heilind Electronics | NJS-24PH001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$679.4600 / $1,697.9400 | Buy Now |
DISTI #
ITTNJS-24PH001
|
Interstate Connecting Components | NJS-24PH001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$679.4600 / $1,697.9400 | Buy Now |
Part Details for NJS-24PH001
NJS-24PH001 CAD Models
NJS-24PH001 Part Data Attributes
|
NJS-24PH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NJS-24PH001
ITT Interconnect Solutions
Rack and Panel Connector, 24 Contact(s), Male, Wire Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body Breadth | 0.165 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.03 inch | |
Mating Contact Row Spacing | 0.03 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Length | 18 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 24 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for NJS-24PH001
This table gives cross-reference parts and alternative options found for NJS-24PH001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJS-24PH001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS24P-1A | Rack and Panel Connector, 24 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | NJS-24PH001 vs SMS24P-1A |
NJS-24PH016 | Rack and Panel Connector, 24 Contact(s), Male, Wire Terminal, Plug | ITT Interconnect Solutions | NJS-24PH001 vs NJS-24PH016 |
1-204683-2 | CONNECTOR, 24 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | NJS-24PH001 vs 1-204683-2 |
DRPD124 | Rack and Panel Connector, 24 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | NJS-24PH001 vs DRPD124 |
NJS-24PH005 | Rack and Panel Connector, 24 Contact(s), Male, Wire Terminal, Plug | ITT Interconnect Solutions | NJS-24PH001 vs NJS-24PH005 |
P-324-EB | Rack and Panel Connector, 24 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | NJS-24PH001 vs P-324-EB |
204683-3 | 24 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | NJS-24PH001 vs 204683-3 |
NJS-24PH034 | Rack and Panel Connector, 24 Contact(s), Male, Wire Terminal, Plug | ITT Interconnect Solutions | NJS-24PH001 vs NJS-24PH034 |
P-324-DB | Rack and Panel Connector, 24 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | NJS-24PH001 vs P-324-DB |
204683-7 | CONNECTOR, 24 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | NJS-24PH001 vs 204683-7 |