Part Details for NJM8532V-TE2 by Nisshinbo Micro Devices
Overview of NJM8532V-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for NJM8532V-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM8532V-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 580uA 1MHz 1000pF 15V 430mW RoHS: Compliant | 0 |
|
$0.4460 / $0.4630 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9370 / $1.9630 | Buy Now |
Part Details for NJM8532V-TE2
NJM8532V-TE2 CAD Models
NJM8532V-TE2 Part Data Attributes
|
NJM8532V-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM8532V-TE2
Nisshinbo Micro Devices
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER |