There are no models available for this part yet.
Overview of NJM8530F-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NJM8530F-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM8530F-TE1TR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3099 / $0.3595 | Buy Now | |
DISTI #
513-NJM8530F-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 320uA 1MHz 1000pF 15V 480mW RoHS: Compliant | 0 |
|
$0.3090 / $0.3590 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8030 / $1.6820 | Buy Now |
CAD Models for NJM8530F-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJM8530F-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Nisshinbo
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-609 Code
|
e2
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|