Part Details for NJM7915A by New Japan Radio Co Ltd
Overview of NJM7915A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM7915A
NJM7915A CAD Models
NJM7915A Part Data Attributes:
|
NJM7915A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7915A
New Japan Radio Co Ltd
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM7915A
This table gives cross-reference parts and alternative options found for NJM7915A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7915A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R17K-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7915A vs IP1R17K-05-883BR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | NJM7915A vs 5962-8874601UA |
IP120MH-15-883B | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | NJM7915A vs IP120MH-15-883B |
IP120K-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | NJM7915A vs IP120K-05R1 |
LM120AR-05 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7915A vs LM120AR-05 |
IP7915G-883BR1 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | NJM7915A vs IP7915G-883BR1 |
LM7905AH | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7915A vs LM7905AH |
IP120G-15R1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7915A vs IP120G-15R1 |
IP79M15AH-DESC | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7915A vs IP79M15AH-DESC |
IP120AR-05-BSS2 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | NJM7915A vs IP120AR-05-BSS2 |