Part Details for NJM78L09UA-TE1 by New Japan Radio Co Ltd
Overview of NJM78L09UA-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L09UA-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM78L00 Series 100 mA 9 V Fixed Output Three Terminal Voltage Regulator- SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
84999775
|
Verical | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 1000 |
|
$0.2838 / $0.3164 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | 514 |
|
$0.2975 / $0.5950 | Buy Now | |
|
Quest Components | 288 |
|
$0.6720 / $1.3440 | Buy Now | |
DISTI #
C1S530500176155
|
Chip1Stop | DC/DC Switching Regulators pbFree: Yes Container: Cut Tape | 2835 |
|
$0.3410 / $0.7530 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$0.2500 / $0.3800 | Buy Now |
|
LCSC | SOT-89 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.1955 / $0.3478 | Buy Now |