Part Details for NJM78L08A by New Japan Radio Co Ltd
Results Overview of NJM78L08A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM78L08A Information
NJM78L08A by New Japan Radio Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NJM78L08A
NJM78L08A CAD Models
NJM78L08A Part Data Attributes
|
NJM78L08A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78L08A
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.9 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.225% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NJM78L08A
This table gives cross-reference parts and alternative options found for NJM78L08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78L08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC78L08T-AZ | Renesas Electronics Corporation | Check for Price | 3 Terminal Regulators, POMM, / | NJM78L08A vs UPC78L08T-AZ |
UA78L08ACPK | Texas Instruments | $0.2114 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | NJM78L08A vs UA78L08ACPK |
L78L08CZ-AP | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | NJM78L08A vs L78L08CZ-AP |
MC78L08ACPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | NJM78L08A vs MC78L08ACPXA |
L78L08ABUTR | STMicroelectronics | $0.2460 | Positive voltage regulators | NJM78L08A vs L78L08ABUTR |
AP78L08YG-13 | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | NJM78L08A vs AP78L08YG-13 |
L78L08ABZ | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | NJM78L08A vs L78L08ABZ |
HA178L08A-TZ | Renesas Electronics Corporation | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | NJM78L08A vs HA178L08A-TZ |
UA78L08ACLP | Texas Instruments | $0.2016 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | NJM78L08A vs UA78L08ACLP |
KA78L08AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | NJM78L08A vs KA78L08AZBU |