Part Details for NJM78L06UA by New Japan Radio Co Ltd
Overview of NJM78L06UA by New Japan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L06UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 V FIXED POSITIVE REGULATOR, SOT-89 | 123 |
|
$0.3480 / $0.5220 | Buy Now |
|
Quest Components | 6 V FIXED POSITIVE REGULATOR, SOT-89 | 20 |
|
$0.6960 / $0.8700 | Buy Now |
|
Quest Components | 6 V FIXED POSITIVE REGULATOR, SOT-89 | 10 |
|
$0.4350 / $0.5220 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 6V 100MA SOT89 | 17202 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for NJM78L06UA
NJM78L06UA CAD Models
NJM78L06UA Part Data Attributes
|
NJM78L06UA
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78L06UA
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, SOT-89, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for NJM78L06UA
This table gives cross-reference parts and alternative options found for NJM78L06UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78L06UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM78L06UA-(TE1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | NJM78L06UA vs NJM78L06UA-(TE1) |
NJM78L06UA-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | NJM78L06UA vs NJM78L06UA-(TE2) |
UA78L06CPKR | Texas Instruments | Check for Price | 6.2V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | NJM78L06UA vs UA78L06CPKR |
UA78L06ACPK | Texas Instruments | $0.1669 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | NJM78L06UA vs UA78L06ACPK |
UA78L06ACPKG3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | NJM78L06UA vs UA78L06ACPKG3 |
L78L06ABU | STMicroelectronics | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | NJM78L06UA vs L78L06ABU |
L78L06ACUTR | STMicroelectronics | $0.2197 | Positive voltage regulators | NJM78L06UA vs L78L06ACUTR |
L78L06ABUTR | STMicroelectronics | $0.1055 | Positive voltage regulators | NJM78L06UA vs L78L06ABUTR |