Part Details for NJM78L05UA by Nisshinbo Micro Devices
Overview of NJM78L05UA by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L05UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NexGen Digital | 19 |
|
RFQ |
Part Details for NJM78L05UA
NJM78L05UA CAD Models
NJM78L05UA Part Data Attributes:
|
NJM78L05UA
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM78L05UA
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |