Part Details for NJM78L05UA-TE2 by Nisshinbo Micro Devices
Overview of NJM78L05UA-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM78L05UA-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM78L05UA-TE2-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
513-NJM78L05UA-TE2
|
Mouser Electronics | Linear Voltage Regulators 5V .1A 3 Terminal RoHS: Compliant | 8394 |
|
$0.3470 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
1 In Stock |
|
$0.1710 / $0.2486 | Buy Now |
|
Master Electronics | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
1 In Stock |
|
$0.1710 / $0.2486 | Buy Now |
Part Details for NJM78L05UA-TE2
NJM78L05UA-TE2 CAD Models
NJM78L05UA-TE2 Part Data Attributes:
|
NJM78L05UA-TE2
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM78L05UA-TE2
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |