-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM7800 Series 1.5 A 15 V Fixed Output 3 Terminal Voltage Regulator - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 609Bag |
|
$0.8050 / $1.0100 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Sense Electronic Company Limited | TO220F | 1603 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 15V 1.5A TO220F | 148723 |
|
$0.2320 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM7815FA
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7815FA
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-220F | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for NJM7815FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7815FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78M08FA | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | NJM7815FA vs NJM78M08FA |
SG7818CK | Fixed Positive Standard Regulator, 18VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | NJM7815FA vs SG7818CK |
NJM78M08DL1A-(TE1) | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM7815FA vs NJM78M08DL1A-(TE1) |
NJM7818DL1A | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM7815FA vs NJM7818DL1A |
SG140-05G | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | NJM7815FA vs SG140-05G |
NJM78M06FA | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | NJM7815FA vs NJM78M06FA |
SG7815CT | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | NJM7815FA vs SG7815CT |
SG7808G/883B | Fixed Positive Standard Regulator, 8VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | NJM7815FA vs SG7808G/883B |
NJM78M08DL1A-(TE2) | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM7815FA vs NJM78M08DL1A-(TE2) |
SG7808CR | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | NJM7815FA vs SG7808CR |