There are no models available for this part yet.
Overview of NJM4741M by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM4741M by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 370 |
|
RFQ |
CAD Models for NJM4741M by New Japan Radio Co Ltd
Part Data Attributes for NJM4741M by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
DMP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
New Japan Radio
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e6
|
Length
|
10 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
3500
|
Voltage Gain-Min
|
25118.9
|
Width
|
5 mm
|
Alternate Parts for NJM4741M
This table gives cross-reference parts and alternative options found for NJM4741M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4741M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM4741M-(T1) | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM4741M vs NJM4741M-(T1) |
NJM4741M-(TE1) | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM4741M vs NJM4741M-(TE1) |
Related Parts for NJM4741M
-
RC4157MOperational Amplifiers
-
STM32F103ZET6TRMicrocontrollers
-
LTC1043CSW#TRPBFOther Analog ICs
-
UCC28C43DRSwitching Regulator or Controllers
-
ADS7924IRTERAnalog to Digital Converters
-
NLAST44599DTGMultiplexers or Switches
-
FDD8424HPower Field-Effect Transistors
-
TPS3700DDCRPower Management Circuits
-
BSP75NPeripheral Drivers