Part Details for NJM4580R-TE2 by Nisshinbo Micro Devices
Overview of NJM4580R-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM4580R-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4580R-TE2CT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8VSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.4387 / $0.9800 | Buy Now |
DISTI #
2129-NJM4580R-TE2-ND
|
DigiKey | NJM4580R-TE2 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4716 | Buy Now |
DISTI #
513-NJM4580R-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 0.8uVrms 15MHz 18V 15V 30V 400mW RoHS: Compliant | 0 |
|
$0.4220 / $1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4445 / $0.6480 | Buy Now |