Part Details for NJM4580D by Nisshinbo Micro Devices
Overview of NJM4580D by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM4580D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4580D-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
9599 In Stock |
|
$0.4829 / $1.0400 | Buy Now |
DISTI #
513-NJM4580D
|
Mouser Electronics | Audio Amplifiers Dual RoHS: Compliant | 3094 |
|
$0.4520 / $1.1600 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual GP ±18V 8-Pin PDIP RoHS: Compliant |
2000 On Order |
|
$0.4344 / $0.7270 | Buy Now |
|
Master Electronics | OP Amp Dual GP ±18V 8-Pin PDIP RoHS: Compliant |
2000 On Order |
|
$0.4344 / $0.7270 | Buy Now |
Part Details for NJM4580D
NJM4580D CAD Models
NJM4580D Part Data Attributes
|
NJM4580D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM4580D
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 31622.8 | |
Width | 7.62 mm |
Alternate Parts for NJM4580D
This table gives cross-reference parts and alternative options found for NJM4580D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4580D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4580P | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8, | Kodenshi Corporation | NJM4580D vs S4580P |
RC4580IP | Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-PDIP -40 to 125 | Texas Instruments | NJM4580D vs RC4580IP |