Part Details for NJM4556AM by New Japan Radio Co Ltd
Overview of NJM4556AM by New Japan Radio Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for NJM4556AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM4556 Series 2 - 18 V 3 V/us SMT Dual Operational Amplifier - DMP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4350 / $0.5050 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 8138 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1424 |
|
$0.5000 / $1.2500 | Buy Now |
|
ComSIT USA | DUAL HIGH CURRENT DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 514 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 22058 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 8MHZ 8DMP | 8856 |
|
RFQ | |
DISTI #
C1S553600037128
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Not Compliant pbFree: No Container: Bulk | 2790 |
|
$0.3160 / $0.7380 | Buy Now |
Part Details for NJM4556AM
NJM4556AM CAD Models
NJM4556AM Part Data Attributes:
|
NJM4556AM
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM4556AM
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 19952.6 | |
Width | 5 mm |
Alternate Parts for NJM4556AM
This table gives cross-reference parts and alternative options found for NJM4556AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4556AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM4556AM | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Nisshinbo Micro Devices | NJM4556AM vs NJM4556AM |
NJM4556AM-(TE3) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4556AM vs NJM4556AM-(TE3) |
NJM4556AM-(TE1) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4556AM vs NJM4556AM-(TE1) |
NJM4556AM-(TE4) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4556AM vs NJM4556AM-(TE4) |
NJM4556AM-(T2) | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4556AM vs NJM4556AM-(T2) |