Signal Circuits
NJM3775E3
Description: Stepper Motor Controller, 0.85A, BIPolar, PDSO24, BATWING, EMP-24

Overview of NJM3775E3 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NJM3775E3 by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components STEPPER MOTOR CONTROLLER, 0.85A, BIPOLAR, PDSO24 6
  • 1 $4.5000
  • 3 $3.0000
$3.0000 / $4.5000 Buy Now
Win Source Electronics DUAL STEPPER MOTOR DRIVER 620
  • 20 $2.6200
  • 47 $2.1500
  • 73 $2.0830
  • 100 $2.0150
  • 129 $1.9480
  • 172 $1.7470
$1.7470 / $2.6200 Buy Now

CAD Models for NJM3775E3 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM3775E3 by New Japan Radio Co Ltd

NJM3775E3
New Japan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
BATWING, EMP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e6
Length
15.4 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.85 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. NJM3775E3
    New Japan Radio Co Ltd
    Stepper Motor Controller, 0.85A, BIPolar, PDSO24, BATWING, EMP-24
    VS

Related Parts for NJM3775E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM3775E3 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM3775E3 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM3775E3 would you like to use for your alert(s)?
  • Please alert me when NJM3775E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM3775E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM3775E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM3775E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM3775E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM3775E3 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: