Part Details for NJM360M by New Japan Radio Co Ltd
Overview of NJM360M by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM360M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC COMPARATOR DIFF HS 8-DMP | 7000 |
|
RFQ |
Part Details for NJM360M
NJM360M CAD Models
NJM360M Part Data Attributes
|
NJM360M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM360M
New Japan Radio Co Ltd
Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM360M
This table gives cross-reference parts and alternative options found for NJM360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM360M-(T2) | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM360M vs NJM360M-(T2) |
NJM360M-(TE1) | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM360M vs NJM360M-(TE1) |
NJM360M-(TE2) | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM360M vs NJM360M-(TE2) |