Part Details for NJM3517D2 by New Japan Radio Co Ltd
Overview of NJM3517D2 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM3517D2
NJM3517D2 CAD Models
NJM3517D2 Part Data Attributes
|
NJM3517D2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3517D2
New Japan Radio Co Ltd
Stepper Motor Controller, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM3517D2
This table gives cross-reference parts and alternative options found for NJM3517D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3517D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9321501MEA | Stepper Motor Controller, 0.5A, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | NJM3517D2 vs 5962-9321501MEA |
5962-9321501M2A | Stepper Motor Controller, 0.5A, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | NJM3517D2 vs 5962-9321501M2A |
5962-9321501M2X | Stepper Motor Controller, 0.5A, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | NJM3517D2 vs 5962-9321501M2X |
UC3517QTR | Stepper Motor Drive Circuit 20-PLCC | Texas Instruments | NJM3517D2 vs UC3517QTR |
5962-9321501MEX | Stepper Motor Controller, 0.5A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | NJM3517D2 vs 5962-9321501MEX |
UC1517J883B | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16, DIP-16 | Texas Instruments | NJM3517D2 vs UC1517J883B |
UC1517N | STEPPER MOTOR CONTROLLER, 0.5A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | NJM3517D2 vs UC1517N |
UC1517QTR | STEPPER MOTOR CONTROLLER, 0.5A, PQCC20, PLASTIC, LCC-20 | Texas Instruments | NJM3517D2 vs UC1517QTR |
UC1517J/883BC | Motion Control Electronic, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | NJM3517D2 vs UC1517J/883BC |