NJM3415S
New Japan Radio Co Ltd
Description: Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar

Overview of NJM3415S by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJM3415S by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM3415S by New Japan Radio Co Ltd

NJM3415S
New Japan Radio Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Package Description
, SIP9,.1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5 µA
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-609 Code
e0
Low-Offset
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP9,.1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
8.6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Gain-Min
25000
Want to compare parts?
  1. NJM3415S
    New Japan Radio Co Ltd
    Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM3415S by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM3415S by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM3415S would you like to use for your alert(s)?
  • Please alert me when NJM3415S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM3415S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM3415S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM3415S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM3415S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM3415S by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: