Part Details for NJM3404AV-TE1 by Nisshinbo Micro Devices
Overview of NJM3404AV-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM3404AV-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM3404AV-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Single Supply RoHS: Compliant | 0 |
|
$0.5200 / $0.5430 | Order Now |
|
Onlinecomponents.com | NJM3403 Series 2 - 18 V 1.2 V/us SMT Quad Operational Amplifier - SSOP-8 RoHS: Compliant | 0 |
|
$0.4420 / $0.5760 | Buy Now |
Part Details for NJM3404AV-TE1
NJM3404AV-TE1 CAD Models
NJM3404AV-TE1 Part Data Attributes
|
NJM3404AV-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM3404AV-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |