Power Circuits
NJM317F
Description: Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220F, 3 PIN

Overview of NJM317F by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NJM317F by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 660
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
$0.7875 / $2.2500 Buy Now
Bristol Electronics   5
RFQ
Quest Components 1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 528
  • 1 $3.0000
  • 134 $1.0500
  • 287 $0.9750
$0.9750 / $3.0000 Buy Now
Quest Components 1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 60
  • 1 $2.1840
  • 16 $1.3650
  • 56 $1.2012
$1.2012 / $2.1840 Buy Now
Quest Components 1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 4
  • 1 $2.1000
  • 3 $1.6800
$1.6800 / $2.1000 Buy Now

CAD Models for NJM317F by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJM317F by New Japan Radio Co Ltd

NJM317F
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
TO-220F
Package Description
TO-220F, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e6
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. NJM317F
    New Japan Radio Co Ltd
    Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220F, 3 PIN
    VS

Alternate Parts for NJM317F

This table gives cross-reference parts and alternative options found for NJM317F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM317F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM317F(TE1) Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN New Japan Radio Co Ltd NJM317F vs NJM317F(TE1)

Related Parts for NJM317F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM317F by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM317F by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM317F would you like to use for your alert(s)?
  • Please alert me when NJM317F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM317F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM317F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM317F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM317F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM317F by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: