Part Details for NJM2930F05 by Nisshinbo Micro Devices
Overview of NJM2930F05 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2930F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
1307 In Stock |
|
$0.4715 / $0.7089 | Buy Now |
|
Master Electronics | LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
1307 In Stock |
|
$0.4715 / $0.7089 | Buy Now |