Part Details for NJM2930F05 by New Japan Radio Co Ltd
Results Overview of NJM2930F05 by New Japan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2930F05 Information
NJM2930F05 by New Japan Radio Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NJM2930F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516801
|
Verical | LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220F RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 1200 |
|
$0.6315 / $0.9000 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$1.0440 / $2.7840 | Buy Now | |
|
Quest Components | 160 |
|
$1.3920 / $2.7840 | Buy Now |
Part Details for NJM2930F05
NJM2930F05 CAD Models
NJM2930F05 Part Data Attributes
|
NJM2930F05
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2930F05
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM3, TO-220F, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% |