Part Details for NJM2903RB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2903RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJM2903RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2903RB1-TE1-ND
|
DigiKey | NJM2903RB1-TE1 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4949 | Buy Now |
DISTI #
513-NJM2903RB1-TE1
|
Mouser Electronics | Analog Comparators Single Supply Dual Comparator RoHS: Compliant | 7775 |
|
$0.4500 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4425 / $0.5048 | Buy Now |
Part Details for NJM2903RB1-TE1
NJM2903RB1-TE1 CAD Models
NJM2903RB1-TE1 Part Data Attributes
|
NJM2903RB1-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2903RB1-TE1
Nisshinbo Micro Devices
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, MSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Response Time-Nom | 1500 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |