-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM 2903D Series 2 to 36 V 250 nA Single Supply Dual Comparator - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7450 / $0.8750 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 40 |
|
$1.1340 / $1.8900 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 40 |
|
$1.1340 / $1.8900 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 3358 |
|
$0.5670 / $1.8900 | Buy Now |
|
Chip1Cloud | Comparator Dual ��18V/36V 8-Pin PDIP / IC COMP DUAL SINGLE/SUPPLY 8DIP | 66199 |
|
RFQ | |
DISTI #
C1S553600019210
|
Chip1Stop | Comparator RoHS: Compliant pbFree: No Container: Tube | 795 |
|
$0.3030 / $0.3480 | Buy Now |
|
Sense Electronic Company Limited | DIP8 | 57966 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2903D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2903D
New Japan Radio Co Ltd
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |