Part Details for NJM2903CRB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2903CRB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2903CRB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2903CRB1-TE1-ND
|
DigiKey | NJM2903CRB1-TE1 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3222 | Buy Now |
DISTI #
2129-NJM2903CRB1-TE1TR-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TVSP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2889 / $0.3222 | Buy Now |
DISTI #
513-NJM2903CRB1-TE1
|
Mouser Electronics | Analog Comparators Sgl Supply Quad Amp 2V to 36V 510mW RoHS: Compliant | 1880 |
|
$0.2770 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2872 / $0.4254 | Buy Now |
Part Details for NJM2903CRB1-TE1
NJM2903CRB1-TE1 CAD Models
NJM2903CRB1-TE1 Part Data Attributes
|
NJM2903CRB1-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM2903CRB1-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |