Part Details for NJM2901M by New Japan Radio Co Ltd
Overview of NJM2901M by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NJM2901M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3700 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 6098 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 1935 |
|
$1.1250 / $3.0000 | Buy Now |
|
Chip1Cloud | SINGLE-SUPPLY QUAD COMPARATOR | 9000 |
|
RFQ | |
DISTI #
C1S530500021165
|
Chip1Stop | Comparator Quad ±18V/36V 14-Pin DMP RoHS: Compliant pbFree: Yes Container: Tube | 854 |
|
$0.5970 / $1.7600 | Buy Now |
Part Details for NJM2901M
NJM2901M CAD Models
NJM2901M Part Data Attributes
|
NJM2901M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2901M
New Japan Radio Co Ltd
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2901M
This table gives cross-reference parts and alternative options found for NJM2901M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2901M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2901M-(T1) | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2901M vs NJM2901M-(T1) |