Part Details for NJM2901E by New Japan Radio Co Ltd
Overview of NJM2901E by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2901E
NJM2901E CAD Models
NJM2901E Part Data Attributes
|
NJM2901E
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2901E
New Japan Radio Co Ltd
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, MINI, PLASTIC, EMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 8.7 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NJM2901E
This table gives cross-reference parts and alternative options found for NJM2901E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2901E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17339ARP | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | NJM2901E vs HA17339ARP |
HA17339ARP-E | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | NJM2901E vs HA17339ARP-E |
HA17901ARP | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | NJM2901E vs HA17901ARP |
LM2901MEP | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | NJM2901E vs LM2901MEP |
HA17393BFEL | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | Renesas Electronics Corporation | NJM2901E vs HA17393BFEL |
LM2901MEP/NOPB | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | NJM2901E vs LM2901MEP/NOPB |