There are no models available for this part yet.
Overview of NJM2886DL3-15-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJM2886DL3-15-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2886DL3-15-TE1TR-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA TO252-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 / $0.5677 | Buy Now | |
DISTI #
513-NJM2886DL3-15-T1
|
Mouser Electronics | LDO Voltage Regulators 75dB 45uVrms 500mA 1.0Vo 0.18V 1.5V RoHS: Compliant | 0 |
|
$0.5020 / $0.5490 | Order Now | |
Onlinecomponents.com | LDO Voltage Regulators 75dB 45uVrms 500mA 1.0Vo 0.18V 1.5V RoHS: Compliant | 0 |
|
$0.4260 / $0.7410 | Buy Now |
CAD Models for NJM2886DL3-15-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJM2886DL3-15-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|