Part Details for NJM2885DL1-35-TE2 by Nisshinbo Micro Devices
Overview of NJM2885DL1-35-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2885DL1-35-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2885DL1-35
|
Mouser Electronics | LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 2.6V 1190mW RoHS: Compliant | 0 |
|
$0.5020 / $0.5210 | Order Now |