Part Details for NJM2885DL1-33-TE1 by Nisshinbo Micro Devices
Overview of NJM2885DL1-33-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2885DL1-33-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2885DL1-33-TE1TR-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-3 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.6787 | Buy Now |
DISTI #
2129-NJM2885DL1-33-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6787 | Buy Now |
DISTI #
513-NJM2885DL133-TE1
|
Mouser Electronics | LDO Voltage Regulators 75dB 45uVrms 500mA 1.0uF 3.3V 1190mW RoHS: Compliant | 532 |
|
$0.6200 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5850 / $1.2250 | Buy Now |
Part Details for NJM2885DL1-33-TE1
NJM2885DL1-33-TE1 CAD Models
NJM2885DL1-33-TE1 Part Data Attributes
|
NJM2885DL1-33-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2885DL1-33-TE1
Nisshinbo Micro Devices
Regulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |