Power Circuits
NJM2885DL1-05
Description: Fixed Positive LDO Regulator, 5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN

Overview of NJM2885DL1-05 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJM2885DL1-05 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2885DL1-05 by New Japan Radio Co Ltd

NJM2885DL1-05
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.28 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
14 V
Input Voltage-Max
11 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e6
Length
6.54 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.75%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
1%
Width
6.04 mm
Want to compare parts?
  1. NJM2885DL1-05
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN
    VS

Alternate Parts for NJM2885DL1-05

This table gives cross-reference parts and alternative options found for NJM2885DL1-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2885DL1-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA05FP Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN ROHM Semiconductor NJM2885DL1-05 vs BA05FP
LM1117IDT-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation NJM2885DL1-05 vs LM1117IDT-5.0/NOPB
LD1085CDT50 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 STMicroelectronics NJM2885DL1-05 vs LD1085CDT50
LM1117IDTX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation NJM2885DL1-05 vs LM1117IDTX-5.0/NOPB
FAN1086D5X Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN Fairchild Semiconductor Corporation NJM2885DL1-05 vs FAN1086D5X
LD1085CDT50R 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 STMicroelectronics NJM2885DL1-05 vs LD1085CDT50R
FAN1616AD5X Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN Fairchild Semiconductor Corporation NJM2885DL1-05 vs FAN1616AD5X
TLV1117-50IKTPR 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN Texas Instruments NJM2885DL1-05 vs TLV1117-50IKTPR
BA50BC0FP Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN ROHM Semiconductor NJM2885DL1-05 vs BA50BC0FP
BA05CC0FP Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN ROHM Semiconductor NJM2885DL1-05 vs BA05CC0FP

Related Parts for NJM2885DL1-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2885DL1-05 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2885DL1-05 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2885DL1-05 would you like to use for your alert(s)?
  • Please alert me when NJM2885DL1-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2885DL1-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2885DL1-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2885DL1-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2885DL1-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2885DL1-05 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: