-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2884U1-33-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2884U1-33-TE1
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for NJM2884U1-33-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2884U1-33-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2370U32(TE2) | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U32(TE2) |
NJM2370U132 | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U132 |
NJM2370U31(TE2) | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U31(TE2) |
NJM2886DL3-35 | Fixed Positive LDO Regulator, 3.5V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2886DL3-35 |
NJM2806DL3-3142 | Fixed Positive LDO Regulator, 3.1V, 0.28V Dropout, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2806DL3-3142 |
NJM2886DL3-03 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2886DL3-03 |
NJM2370U33(TE2) | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U33(TE2) |
NJM2837DL3-03-TE1 | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | NJM2884U1-33-TE1 vs NJM2837DL3-03-TE1 |
NJM2370U31(TE1) | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U31(TE1) |
NJM2370U35(TE1) | Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, BIPolar, PDSO6, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-33-TE1 vs NJM2370U35(TE1) |