Part Details for NJM2880U26 by New Japan Radio Co Ltd
Overview of NJM2880U26 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2880U26
NJM2880U26 CAD Models
NJM2880U26 Part Data Attributes
|
NJM2880U26
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2880U26
New Japan Radio Co Ltd
2.6V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 8.6 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.626 V | |
Output Voltage1-Min | 2.574 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for NJM2880U26
This table gives cross-reference parts and alternative options found for NJM2880U26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2880U26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1131B26UC-N4LTFG | Fixed Positive LDO Regulator, 2.6V, 0.34V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2880U26 vs S-1131B26UC-N4LTFG |
S-872622BUP-OLAT2G | Fixed Positive LDO Regulator, 2.6V, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2880U26 vs S-872622BUP-OLAT2G |
S-1155B26-U5T1G | Fixed Positive LDO Regulator, 2.6V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2880U26 vs S-1155B26-U5T1G |
S-1133B26-U5T1G | Fixed Positive LDO Regulator, 2.6V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2880U26 vs S-1133B26-U5T1G |
NJM2880U-26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2880U26 vs NJM2880U-26 |
R1170H261B-T1-F | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2880U26 vs R1170H261B-T1-F |