Part Details for NJM2871BF33-TE2 by Nisshinbo Micro Devices
Results Overview of NJM2871BF33-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2871BF33-TE2 Information
NJM2871BF33-TE2 by Nisshinbo Micro Devices is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NJM2871BF33-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2871BF33-TE2-ND
|
DigiKey | NJM2871BF33-TE2 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3405 | Buy Now |
DISTI #
513-NJM2871BF33-TE2
|
Mouser Electronics | LDO Voltage Regulators 75dB 30uVrms 150mA 0.10V 3.3V 350mW RoHS: Compliant | 2709 |
|
$0.3170 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3020 / $0.3110 | Buy Now |
|
Onlinecomponents.com | LDO Voltage Regulators 75dB 30uVrms 150mA 0.10V 3.3V 350mW RoHS: Compliant | 0 |
|
$0.2985 / $0.3357 | Buy Now |