Power Circuits
NJM2870F21-TE1
Description: 2.1 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5

Overview of NJM2870F21-TE1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NJM2870F21-TE1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2870F21-TE1 by New Japan Radio Co Ltd

NJM2870F21-TE1
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
Samacsys Manufacturer
New Japan Radio
Dropout Voltage1-Max
0.2 V
Input Voltage-Max
8.1 V
Input Voltage-Min
3.1 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
2.142 V
Output Voltage1-Min
2.058 V
Output Voltage1-Nom
2.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. NJM2870F21-TE1
    New Japan Radio Co Ltd
    2.1 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5
    VS

Alternate Parts for NJM2870F21-TE1

This table gives cross-reference parts and alternative options found for NJM2870F21-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2870F21-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2870F23-TE1 2.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F23-TE1
NJM2870F21-TE2 2.1V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F21-TE2
NJM2870F21-(TE2) Fixed Positive LDO Regulator, 2.1V, 0.2V Dropout, BIPolar, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F21-(TE2)
NJM2870F19-TE2 1.9V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F19-TE2
Part Number Description Manufacturer Compare
NJM2870F21-TE2 2.1V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F21-TE2
NJM2870F23-TE1 2.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F23-TE1
NJM2870F21-(TE1) Fixed Positive LDO Regulator, 2.1V, 0.2V Dropout, BIPolar, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F21-(TE1)
NJM2870F23-(TE2) Fixed Positive LDO Regulator, 2.3V, 0.2V Dropout, BIPolar, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F23-(TE2)
NJM2870F21-(TE2) Fixed Positive LDO Regulator, 2.1V, 0.2V Dropout, BIPolar, PDSO5, 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 New Japan Radio Co Ltd NJM2870F21-TE1 vs NJM2870F21-(TE2)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2870F21-TE1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2870F21-TE1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2870F21-TE1 would you like to use for your alert(s)?
  • Please alert me when NJM2870F21-TE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2870F21-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2870F21-TE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2870F21-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2870F21-TE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2870F21-TE1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: