Part Details for NJM2867F32 by New Japan Radio Co Ltd
Results Overview of NJM2867F32 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2867F32 Information
NJM2867F32 by New Japan Radio Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NJM2867F32
NJM2867F32 CAD Models
NJM2867F32 Part Data Attributes
|
NJM2867F32
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2867F32
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.2V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 9.2 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.232 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for NJM2867F32
This table gives cross-reference parts and alternative options found for NJM2867F32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2867F32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM2867F3-32 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.2V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | NJM2867F32 vs NJM2867F3-32 |
NJM2866F34 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.4V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2866F34 |
NJM2863F33-TE1 | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, | NJM2867F32 vs NJM2863F33-TE1 |
NJM2862F31 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2862F31 |
NJM2868F31 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2868F31 |
NJM2865F31 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2865F31 |
NJM2865F3-34 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.4V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | NJM2867F32 vs NJM2865F3-34 |
NJM2831F-35 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2831F-35 |
NJM2866F33 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2866F33 |
NJM2865F34 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.4V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NJM2867F32 vs NJM2865F34 |