Part Details for NJM2863F27-TE1 by Nisshinbo Micro Devices
Overview of NJM2863F27-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2863F27-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2863F27-TE1
|
Mouser Electronics | LDO Voltage Regulators 75dB 1.0uF 100mA 0.10V 2.7V 350mW RoHS: Compliant | 0 |
|
$0.3000 / $0.3350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2600 / $0.3390 | Buy Now |
Part Details for NJM2863F27-TE1
NJM2863F27-TE1 CAD Models
NJM2863F27-TE1 Part Data Attributes
|
NJM2863F27-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM2863F27-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |