Power Circuits
NJM2862F03
New Japan Radio Co Ltd
Description: Fixed Positive LDO Regulator, 3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN

Overview of NJM2862F03 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJM2862F03 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2862F03 by New Japan Radio Co Ltd

NJM2862F03
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.18 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
14 V
Input Voltage-Max
9 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
Line Regulation-Max
0.015%
Load Regulation-Max
0.054%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Output Current1-Max
0.1 A
Output Voltage1-Max
3.03 V
Output Voltage1-Min
2.97 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. NJM2862F03
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for NJM2862F03

This table gives cross-reference parts and alternative options found for NJM2862F03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2862F03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2864F03 Fixed Positive LDO Regulator, 3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN New Japan Radio Co Ltd NJM2862F03 vs NJM2864F03
Part Number Description Manufacturer Compare
NJM2864F03 Fixed Positive LDO Regulator, 3V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN New Japan Radio Co Ltd NJM2862F03 vs NJM2864F03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2862F03 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2862F03 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2862F03 would you like to use for your alert(s)?
  • Please alert me when NJM2862F03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2862F03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2862F03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2862F03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2862F03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2862F03 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: